10-conductor, 28AWG round flat cable featuring tinned copper conductors with a 7 x 36 stranding. This unshielded cable is insulated and jacketed with PVC, offering a 300V voltage rating and operating temperature range of -20°C to 80°C. The cable has a diameter of 6.6mm and is supplied on a 100-foot roll, with black and gray jacket colors and a red first conductor marking.
Checking distributor stock and pricing after the page loads.
3M 3759/10 100 technical specifications.
| Package/Case | 100 |
| Color | Black, Grey |
| Conductor Material | Copper |
| Depth | 12.67mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Positions | 10 |
| Packaging | Roll |
| Series | 3759 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 4.6lb |
| Wire/Cable Diameter | 6.6mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
No datasheet is available for this part.