
10-conductor, 28AWG round flat cable with 1.27mm pitch, featuring copper conductors and PVC insulation and jacket. This unshielded cable operates within a temperature range of -20°C to 80°C and has a voltage rating of 300V. Available in a 91.44m (300ft) roll, it measures 6.6mm in diameter and is colored black and gray with a red first conductor mark.
Sign in to ask questions about the 3M 3759/10 300SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3759/10 300SF technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 300 |
| Color | Black, Grey |
| Conductor Material | Copper |
| Depth | 12.67mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Positions | 10 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Series | 3759 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 13.8lb |
| Wire/Cable Diameter | 6.6mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3759/10 300SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
