10-conductor, 28AWG flat ribbon cable, featuring a 0.05-inch pitch and 0.45-inch ribbon width. Constructed with copper conductors and PVC insulation and jacket, this unshielded cable operates between -20°C and 80°C with a 300V rating. The first conductor is marked red, and the cable is supplied in bulk packaging with a 300-foot length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3759/10SO300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3759/10SO300 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Ribbon Width | 0.45inch |
| Series | 3759 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 15lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3759/10SO300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.