14-conductor, 28AWG round flat cable featuring a 1.27mm pitch and 6.9mm diameter. Constructed with tin-plated copper conductors and PVC insulation and jacket, this unshielded cable operates within a -20°C to 80°C temperature range and is rated for 300V. Available in a 91.44m (300ft) roll, it displays black and gray coloring with a red first conductor mark.
3M 3759/14-300SF technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 300 |
| Color | Black, Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Positions | 14 |
| Series | 3759 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 16.2lb |
| Wire/Cable Diameter | 6.9mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3759/14-300SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.