15-conductor, 28AWG unshielded flat ribbon cable featuring a 0.05-inch pitch and 0.7-inch ribbon width. Constructed with copper conductors, each stranded 7 x 36, and insulated with PVC. This bulk cable offers a 300V voltage rating and operates within a temperature range of -20°C to 80°C, supplied in a 100-foot length.
3M 3759/15 100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Ribbon Width | 0.7inch |
| Series | 3759 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3759/15 100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.