
16-conductor, 28AWG round flat cable featuring a 1.27mm pitch and 6.9mm overall diameter. Constructed with copper conductors and PVC insulation, this unshielded cable offers a 300V DC voltage rating and a maximum operating temperature of 80°C. Available in black and grey, it is RoHS compliant and supplied on a 1000-foot roll.
Checking distributor stock and pricing after the page loads.
3M 3759/16 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 54.8pF |
| Characteristic Impedance | 133R |
| Color | Black, Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Diameter | 0.03inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Strands | 7 |
| Number of Ways | 16 |
| Packaging | Roll |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 300V |
| Weight | 5.3lb |
| Width | 19.1mm |
| Wire/Cable Diameter | 6.9mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.