
20-conductor, 28AWG round flat cable featuring 7x36 stranded copper conductors with tin contact plating. This PVC insulated and jacketed cable operates within a -20°C to 80°C temperature range and boasts a 300V voltage rating. With a 1.27mm pitch and 7.6mm wire diameter, it offers a 133 Ohm characteristic impedance and 54.8pF capacitance. Available in a 500-foot roll, this RoHS compliant cable is suitable for various electronic assembly applications.
3M 3759/20 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 54.8pF |
| Characteristic Impedance | 133R |
| Color | Black, Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Diameter | 0.03inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Number of Strands | 7 |
| Number of Ways | 20 |
| Packaging | Roll |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 6.15lb |
| Width | 24.1mm |
| Wire/Cable Diameter | 7.6mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3759/20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.