
20-conductor flat tape cable, featuring 28AWG round conductors with a 7 x 36 stranding configuration. Conductors are copper with PVC insulation and jacket, available in black and grey colors with a red first conductor mark. Operating temperature range is -20°C to 80°C, with a 300V voltage rating. This unshielded cable measures 7.6mm in width and 24.1mm in outside diameter, supplied on a 100-foot roll.
Sign in to ask questions about the 3M 3759/20 100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3759/20 100 technical specifications.
| Color | Black, Grey |
| Conductor Material | Copper |
| Depth | 25.37mm |
| First Conductor Mark | Red |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Outside Diameter | 24.1mm |
| Packaging | Roll |
| Series | 3759 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 6.15lb |
| Width | 7.6mm |
| Wire/Cable Diameter | 7.6mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3759/20 100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
