
20-conductor, 20-position flat ribbon cable featuring 28AWG stranded copper conductors (7 x 36) with a 0.05-inch pitch. Insulated and jacketed with black PVC, this unshielded cable offers a 300V voltage rating and operates between -20°C and 80°C. The cable is supplied in 100-foot bulk packaging.
Sign in to ask questions about the 3M 3759/20100SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3759/20100SF technical specifications.
| Package/Case | 100 |
| Color | Black, Grey |
| Conductor Material | Copper |
| Depth | 25.37mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Positions | 20 |
| Packaging | Bulk |
| Series | 3759 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 6.7lb |
| Wire/Cable Diameter | 7.6mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3759/20100SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
