
Round Flat Cable Polyvinyl Chloride 24Conductors 28AWG 8.4mm 300V Black 30.48m/91.44m Roll
Checking distributor stock and pricing after the page loads.
3M 3759/24SF technical specifications.
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 24 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Series | 3759 |
| Shielding | Unshielded |
| Voltage | 300V |
| Weight | 7.4lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
No datasheet is available for this part.