
25-conductor, 28AWG round flat cable featuring copper conductors with 7 strands each. This unshielded cable has a 1.27mm pitch and 8.4mm overall width, with a 30.5mm jacket diameter. Rated for 300V, it operates between -20°C and 80°C and is RoHS compliant. Available in 30.48m or 91.44m rolls, this PVC jacketed cable offers a characteristic impedance of 133 ohms and a capacitance of 54.8pF.
Checking distributor stock and pricing after the page loads.
3M 3759/25 technical specifications.
| Approvals | UL |
| Capacitance | 54.8pF |
| Characteristic Impedance | 133R |
| Color | Black |
| Conductor Material | Copper |
| Diameter | 0.03inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Strands | 7 |
| Number of Ways | 25 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 30.5mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat, Round |
| RoHS | Compliant |
No datasheet is available for this part.
