
25-conductor, 28AWG round flat cable featuring copper conductors and PVC insulation and jacket. This unshielded cable operates within a temperature range of -20°C to 80°C and is rated for 300V. The cable has a 8.4mm width and a 30.5mm outside diameter, with a 7 x 36 stranding. Available in a 100-foot roll, it is lead-free and has a black color with a red first conductor mark.
Sign in to ask questions about the 3M 3759/25100SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3759/25100SF technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Positions | 25 |
| Outside Diameter | 30.5mm |
| Packaging | Bulk |
| Series | 3759 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 7.5lb |
| Width | 8.4mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3759/25100SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.