This 25-conductor cable features 28AWG round wire with a flat construction, suitable for applications up to 300V. It has a maximum operating temperature range of -20°C to 80°C and is available in a 300ft length. The cable is lead-free and made from copper conductors with PVC insulation and jacket. It is unshielded and has a 0.05inch pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3759/25300SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3759/25300SF technical specifications.
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Positions | 25 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Series | 3759 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 23.1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3759/25300SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.