
Round Flat Cable Polyvinyl Chloride 26Conductors 28AWG 8.4mm 300V Black 30.48m/91.44m Roll
Checking distributor stock and pricing after the page loads.
3M 3759/26 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Color | Black, Grey |
| Conductor Material | Copper |
| Diameter | 0.03inch |
| Impedance | 90R |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Stranding | 7X36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 1.25inch |
| Wire/Cable Diameter | 8.4mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
No datasheet is available for this part.
