
26-conductor, 28AWG round flat cable on a 30.48m roll. Features tinned copper conductors with 7 x 36 stranding, insulated and jacketed with PVC. Rated for 300V, operating between -20°C and 80°C. Cable diameter is 8.4mm with a 0.05-inch pitch and 1.25-inch ribbon width. RoHS compliant.
3M 3759/26 100 technical specifications.
| Color | Black, Grey |
| Conductor Material | Copper |
| Depth | 33.07mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Package Quantity | 1 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Ribbon Width | 1.25inch |
| RoHS Compliant | Yes |
| Series | 3759 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 8.15lb |
| Wire/Cable Diameter | 8.4mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3759/26 100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
