
This 30-conductor flat cable features unshielded construction and is made from 28AWG round and flat wire. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The cable is RoHS compliant and suitable for use at a DC rated voltage of 300V.
Checking distributor stock and pricing after the page loads.
3M 3759/30 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 30 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3759 |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 50V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
No datasheet is available for this part.