
30-conductor, 28AWG stranded copper flat cable, 100ft roll. Features 7 strands per conductor with a 0.050" pitch. Rated for 300V, operating temperature range of -20°C to 80°C. Includes PVC insulation and jacket, with a red first conductor mark. Characteristic impedance is 133 Ohms, capacitance is 39pF.
3M 3759/30 100 technical specifications.
| Capacitance | 39pF |
| Characteristic Impedance | 133R |
| Color | Black, Grey |
| Conductor Material | Copper |
| Depth | 38.07mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 30 |
| Number of Strands | 7 |
| Number of Ways | 30 |
| Packaging | Roll |
| Series | 3759 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 36.8mm |
| Wire/Cable Diameter | 9.4mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3759/30 100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.