34 conductor flat flex cable, 28AWG, 1.27mm pitch, featuring copper conductors with tin plating and PVC insulation and jacket. Rated for 300V DC and 50V AC, this unshielded cable offers a characteristic impedance of 133 Ohms and operates between -20°C and 80°C. The cable is RoHS compliant and supplied in a 1000-foot roll.
3M 3759/34 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 54.8pF |
| Package/Case | 100 |
| Characteristic Impedance | 133R |
| Color | Black, Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Diameter | 0.03inch |
| Impedance | 133R |
| Inductance | 0.69uH |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Cores | 34 |
| Number of Strands | 7 |
| Number of Ways | 34 |
| Packaging | Roll |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 300V |
| Weight | 85lb |
| Width | 41.9mm |
| Wire/Cable Diameter | 9.4mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex, Round, Ribbon, Flat |
| RoHS | Compliant |
No datasheet is available for this part.