34-conductor, 28AWG flat ribbon cable featuring a 0.050 inch (1.27mm) pitch, ideal for electronic interconnects. Constructed with stranded copper conductors and tin plating, this unshielded cable utilizes PVC insulation and jacket for durability. Operating within a temperature range of -20°C to 80°C, it boasts a 300V voltage rating and a 300-foot length. The cable is distinguished by its black color with a red first conductor marking.
3M 3759/34-300SF technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 300 |
| Color | Black, Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Positions | 34 |
| Pitch | 0.05inch |
| Series | 3759 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 32.4lb |
| Wire/Cable Diameter | 9.4mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3759/34-300SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.