
This 36-conductor cable features 28AWG round and flat conductors with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The cable is lead free and has a voltage rating of 300V. It is available in bulk packaging and is constructed with copper conductors and PVC insulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3759/36100SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3759/36100SF technical specifications.
| Color | Black |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 36 |
| Number of Positions | 36 |
| Packaging | Bulk |
| Series | 3759 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 3759/36100SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.