
40-conductor, 28AWG round flat cable featuring a 1.27mm pitch and 9.9mm overall diameter. Constructed with copper conductors and a PVC jacket, this unshielded cable offers a 300V voltage rating and operates between -20°C and 80°C. Characteristic impedance is 133 Ohms, with a capacitance of 54.8pF. Available in black, this RoHS compliant cable is supplied on a 30.48m/91.44m roll.
3M 3759/40 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 54.8pF |
| Package/Case | 100 |
| Characteristic Impedance | 133R |
| Color | Black |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Diameter | 0.03inch |
| Impedance | 90R |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Cores | 40 |
| Number of Strands | 7 |
| Number of Ways | 40 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 49.5mm |
| Wire/Cable Diameter | 9.9mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat, Round, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3759/40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
