
40-conductor, 28AWG round flat cable, unshielded, featuring tinned copper conductors with 7x36 stranding. This black PVC insulated and jacketed cable operates within a temperature range of -20°C to 80°C and is rated for 300V. The cable has a 9.9mm diameter and is supplied on a 100-foot roll.
Sign in to ask questions about the 3M 3759/40 100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3759/40 100 technical specifications.
| Color | Black, Grey |
| Conductor Material | Copper |
| Depth | 50.77mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Packaging | Roll |
| Series | 3759 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 11.1lb |
| Wire/Cable Diameter | 9.9mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3759/40 100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
