
50-conductor flat cable, 28AWG, featuring copper conductors with 7x36 stranding. This unshielded cable operates within a -20°C to 80°C temperature range and has a 300V voltage rating. Key electrical specifications include a characteristic impedance of 133 Ohms and a capacitance of 54.8pF. The cable is constructed with a black PVC jacket and has a pitch of 1.27mm.
3M 3759/50 technical specifications.
| Approvals | UL |
| Capacitance | 54.8pF |
| Characteristic Impedance | 133R |
| Color | Black |
| Conductor Material | Copper |
| Diameter | 0.03inch |
| Impedance | 90R |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Cores | 50 |
| Number of Strands | 7 |
| Number of Ways | 50 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 62.2mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3759/50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
