50-conductor, 28AWG round flat cable featuring tinned copper conductors with 7x36 stranding. This unshielded cable offers a 1.27mm (0.05 inch) pitch and a 300V voltage rating, suitable for operation between -20°C and 80°C. Constructed with PVC insulation and jacket, it includes a red first conductor mark and is supplied on a 300-foot roll.
3M 3759/50 300SF technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Ribbon Width | 2.45inch |
| Series | 3759 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 33.67lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3759/50 300SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.