
60-conductor, 28AWG round flat cable featuring a 1.27mm pitch and 11.9mm overall diameter. Constructed with tin-plated copper conductors and a PVC jacket, this cable offers a characteristic impedance of 133 Ohms and a capacitance of 54.8pF. Rated for 300V, it operates within a temperature range of -20°C to 80°C. Available in black and grey, this RoHS compliant cable is supplied on 100-foot rolls.
Sign in to ask questions about the 3M 3759/60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3759/60 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 54.8pF |
| Characteristic Impedance | 133R |
| Color | Black, Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Diameter | 0.03inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 60 |
| Number of Strands | 7 |
| Number of Ways | 60 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Stranding | 7X36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 74.9mm |
| Wire/Cable Diameter | 11.9mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3759/60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
