3M 3759/64 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 54.8pF |
| Characteristic Impedance | 133R |
| Color | Black, Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Impedance | 90R |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 64 |
| Number of Strands | 7 |
| Number of Ways | 64 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 50V |
| Width | 80mm |
| Wire/Cable Diameter | 12.7mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3759/64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.