Round Conductor Flat Cable
Checking distributor stock and pricing after the page loads.
3M 3770/12 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | TPE |
| Jacket Material | TPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Pitch | 0.05inch |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Weight | 21lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |