This 300V flat unshielded cable features 15 conductors with a 26AWG wire gauge. It has a length of 100 feet and is made from copper with a TPE insulation material. The cable operates within a temperature range of -40°C to 105°C and is lead-free. It is available in bulk packaging with a pitch of 0.05 inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3770/15100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3770/15100 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | TPE |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Positions | 15 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Series | 3770 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 3770/15100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.