26AWG stranded copper conductors form a 25-conductor, unshielded flat cable with TPE insulation and jacket. This grey and blue cable, featuring a blue first conductor mark, operates within a temperature range of -40°C to 105°C and boasts a voltage rating of 300V. The cable has a capacitance of 13.1pF and is supplied on a 100-foot roll, with a total thickness of 991µm.
3M 3770/25 100 technical specifications.
| Capacitance | 13.1pF |
| Package/Case | 100 |
| Color | Grey, Blue |
| Conductor Material | Copper |
| Depth | 31.75mm |
| First Conductor Mark | Blue |
| Insulation Material | TPE |
| Jacket Material | TPE |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Package Quantity | 5 |
| Packaging | Roll |
| Series | 3770 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Thickness | 991um |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3770/25 100 to view detailed technical specifications.
No datasheet is available for this part.