
This 34-conductor flat cable features a 26AWG conductor material and a TPE insulation material. It is available in a 100ft length and is rated for 300V. The cable operates within a temperature range of -40°C to 105°C and is packaged in a roll with 5 units per package.
3M 3770/34 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | TPE |
| Jacket Material | TPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 34 |
| Package Quantity | 5 |
| Packaging | Roll |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage Rating | 300V |
| Weight | 28.75lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3770/34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
