
This 36-conductor flat cable features 26AWG conductors with a voltage rating of 300V. It has a length of 100foot and is constructed from TPE insulation and jacket materials. The cable is unshielded and has a stranding of 7 x 34. It is suitable for operating temperatures between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
3M 3770/36 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | TPE |
| Jacket Material | TPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 36 |
| Package Quantity | 5 |
| Series | 3770 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 26lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Compliant |
No datasheet is available for this part.