
28AWG stranded copper twisted pair flat cable, 26 conductors, 1.27mm pitch (0.05 inch), 100ft length. Features PVC insulation and jacket, unshielded construction, and a 300V voltage rating. Operating temperature range from -20°C to 80°C. Supplied on a roll with 10 units per package.
Sign in to ask questions about the 3M 3782-13P-270A100FT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3782-13P-270A100FT technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Depth | 33mm |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Package Quantity | 10 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 1.3inch |
| Series | 3782 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3782-13P-270A100FT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.