
Right-angle, through-hole ejector header with 10 positions and 2 rows on a 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating, offering a mating length of 0.24 inches. Rated for a maximum current of 1A and operates within a temperature range of -55°C to 105°C. The grey housing has a depth of 27.2mm, length of 32.1mm, and width of 17.3mm.
Sign in to ask questions about the 3M 3793-1302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3793-1302 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 27.2mm |
| Gender | Male |
| Housing Color | Grey |
| Length | 32.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3793-1302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
