This 2-row straight connector features a copper alloy contact material with gold plating, and a grey housing. It measures 32.1mm in length and 7.6mm in depth, with a pitch of 2.54mm. The connector is rated for a maximum current of 1A and operates within a temperature range of -55°C to 105°C. It is not RoHS compliant and has a solder termination.
3M 3793-2203 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 7.6mm |
| Housing Color | Grey |
| Length | 32.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3793-2203 to view detailed technical specifications.
No datasheet is available for this part.