
This 10-position, 2-row through hole header features a 0.1inch pitch and gold contact plating. It is available in a bulk packaging quantity of 450 pieces. The header has a contact mating length of 0.24inch and a row spacing of 0.1inch. It is not RoHS compliant. The header is part of the 3000 series and has a weight of 1.045lb.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Weight | 1.045lb |
| RoHS | Not Compliant |