
This 3M connector features a grey housing with a gold-plated male pin contact. It measures 16.8mm in height, 22.6mm in width, and 32.1mm in length. The connector has a 0.1inch pitch and a 0.24inch contact mating length. It is available in bulk packaging with 100 pieces per package.
Sign in to ask questions about the 3M 3793-L302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3793-L302 technical specifications.
| Color | Grey |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 16.8mm |
| Housing Color | Grey |
| Length | 32.1mm |
| Mount | Through Hole |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Width | 22.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3793-L302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.