This 300V flat cable features 6 conductors with a 26AWG wire gauge and PVC insulation. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is unshielded and has a 0.05inch pitch. It is available in grey color and is part of the 3801 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3801/06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3801/06 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Pitch | 0.05inch |
| Series | 3801 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 3801/06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.