3M 3801/08 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Package Quantity | 10 |
| Packaging | Roll |
| Series | 3801 |
| Shielding | Unshielded |
| Voltage | 300V |
| Weight | 17lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3801/08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.