This 300V 9-conductor flat flex cable features a 26AWG copper conductor and a PVC jacket. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is available in a 100-foot length and is packaged in a roll. It is RoHS compliant and has a UL approval.
3M 3801/09 technical specifications.
| Approvals | UL |
| Capacitance | 53.1pF |
| Package/Case | 300 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 11.43mm |
| Impedance | 89R |
| Inductance | 0.43uH |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Cores | 9 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7X34 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3801/09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
