14-conductor flat cable, 26AWG stranded copper conductors (7 x 34), insulated with PVC and jacketed in PVC. Features a red edge marking on a gray cable, rated for 300V and operating temperatures from -20°C to 105°C. This unshielded, lead-free, and RoHS-compliant cable is supplied on a 100-foot roll, meeting UL VW-1 flammability standards.
3M 3801/14 100 technical specifications.
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 17.78mm |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Positions | 14 |
| Package Quantity | 10 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Series | 3801 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 2.46lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 3801/14 100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
