
This flat cable features 14 conductors with 7 strands of 34 wires each, with a characteristic impedance of 89 ohms. The cable has a voltage rating of 300V and is insulated with PVC. The jacket is also made of PVC and has a thickness of 26AWG. It is available on tape and reel packaging and has a pitch of 1.27mm. The cable is unshielded and has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3801/14PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3801/14PI technical specifications.
| Capacitance | 53.136pF |
| Characteristic Impedance | 89R |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Strands | 7 |
| Number of Ways | 14 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage Rating | 300V |
| Width | 17.78mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3801/14PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
