The 3M 3801/16PI cable harness features a capacitance of 53.136pF and a characteristic impedance of 89 ohms. It is designed for cable mounting and has a voltage rating of 300V. The harness consists of 7 strands with a wire/cable gauge of 26AWG and a width of 20.32mm. It is suitable for applications requiring a 1.27mm pitch.
Checking distributor stock and pricing after the page loads.
3M 3801/16PI technical specifications.
| Capacitance | 53.136pF |
| Characteristic Impedance | 89R |
| Mount | Cable |
| Number of Strands | 7 |
| Number of Ways | 16 |
| Pitch | 1.27mm |
| Voltage Rating | 300V |
| Width | 20.32mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.