
18-conductor flat cable featuring 26AWG stranded copper conductors. Insulated with PVC, this unshielded cable operates within a temperature range of -20°C to 105°C and is rated for 300V. The cable has a 0.05-inch pitch, a ribbon width of 0.9 inches, and a ribbon thickness of 0.039 inches. Available in a gray jacket with a red edge marking on the first conductor, it comes on a 100-foot roll.
Checking distributor stock and pricing after the page loads.
3M 3801/18 100 technical specifications.
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 22.86mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 18 |
| Package Quantity | 5 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.039inch |
| Ribbon Width | 0.9inch |
| Series | 3801 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 7.6lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Compliant |
No datasheet is available for this part.
