
20-conductor flat cable, 26AWG tinned copper, 1.27mm pitch (0.05 inch). Features a gray ribbon with a red edge for first conductor identification. Rated for 300V, operating temperature range of -20°C to 105°C, and UL VW-1 flammability. Supplied on a 100-foot roll, this unshielded cable is RoHS compliant and constructed with PVC insulation and jacket.
Checking distributor stock and pricing after the page loads.
3M 3801/20 100 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 53.1pF |
| Characteristic Impedance | 89R |
| Color | Grey, Red |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Positions | 20 |
| Number of Strands | 7 |
| Number of Ways | 20 |
| Package Quantity | 5 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.039inch |
| Ribbon Width | 1inch |
| RoHS Compliant | Yes |
| Series | 3801 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 3.53lb |
| Width | 0.99mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.
