
25-conductor, 26AWG flat ribbon cable featuring a 1.27mm pitch and PVC insulation and jacket. This unshielded cable offers a 300V voltage rating, 105°C maximum operating temperature, and is UL approved and RoHS compliant. Constructed with copper conductors, it exhibits an impedance of 89 Ohms and a capacitance of 53.1pF. Available in a 30.48m/91.44m box, this gray cable with a red edge is suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
3M 3801/25 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 53.1pF |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 31.75mm |
| Height | 0.99mm |
| Impedance | 89R |
| Inductance | 0.43uH |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Length | 3m |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Cores | 25 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 21.7lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Flat, Ribbon, Flat Flex |
| RoHS | Compliant |
No datasheet is available for this part.