26 conductor, 26AWG flat ribbon cable, 1.27mm pitch, 300V rating, and 105°C max operating temperature. Features copper conductors, PVC jacket, and unshielded construction. RoHS compliant, UL approved, with 89 Ohm impedance and 53.1pF capacitance. Available in grey and red on a 100-foot roll.
Sign in to ask questions about the 3M 3801/26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3801/26 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 53.1pF |
| Package/Case | 300 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 33.02mm |
| Height | 0.99mm |
| Impedance | 89R |
| Inductance | 0.43uH |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Cores | 26 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7X34 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3801/26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.