
26 AWG, 26-conductor flat ribbon cable featuring a 1.27mm (0.05 inch) pitch. Constructed with copper conductors, each strand is 7 x 34, and the insulation is PVC. This unshielded cable operates within a temperature range of -20°C to 105°C and has a voltage rating of 300V. The cable is grey with a red first conductor marking, is UL VW-1 flammability rated, and is supplied on a 100-foot roll.
Checking distributor stock and pricing after the page loads.
3M 3801/26 100 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Positions | 26 |
| Packaging | Roll |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | 3801 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 4.8lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.