FLAT CABLE, 34COND, 100FT, 26AWG, 300V
3M 3801/34(100FT) technical specifications.
| Capacitance | 16.2pF |
| Color | Grey |
| Insulation Material | PVC |
| Length | 30.5m |
| Mount | Cable |
| Number of Conductors | 34 |
| Thickness | 991um |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.