80400030021 3801/36=36/CAB/RC/TYP1/26AWG/STR/.050
3M 3801/36 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.