
Flat Cable Polyvinyl Chloride 37Conductors 26AWG 300V 30.48m/91.44m Box
Checking distributor stock and pricing after the page loads.
3M 3801/37 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Lead Length | 3m |
| Length | 3m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 37 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Stranding | 7X34 |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
No datasheet is available for this part.